High Performance Cable 1Conductors 22AWG Tinned Copper White 600V
TE Connectivity 463616-000 technical specifications.
| Conductor Material | Copper |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.