
Manual crimping tool for wire termination, featuring a 279mm length and black color. Designed for 22AWG wire gauges, this tool is part of the Certi-Crimp, Solistrand, and Strato-Therm series. It is lead-free but not RoHS compliant.
TE Connectivity 46447 technical specifications.
| Color | Black |
| ELV | Not Applicable |
| Lead Free | Lead Free |
| Length | 279mm |
| Mount | Wire |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Certi-Crimp, Solistrand, Strato-Therm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 46447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
