Male tab terminal featuring a 6.35mm mating tab width and 0.8mm tab thickness, designed for 14-16AWG wire. Constructed from brass with tin plating for reliable conductivity, this insulated terminal utilizes a polyamide insulation with a 4.6mm insulation diameter. Operating within a temperature range of -55°C to 125°C, it offers a straight, free-hanging orientation and crimp termination. Packaged in bulk quantities of 1000 units, this RoHS compliant component ensures secure wire support.
TE Connectivity 467777-000 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.6mm |
| Insulation Material | Polyamide |
| Length | 33mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Dura-Seal |
| Tab Thickness | 0.8mm |
| Tab Width | 6.35mm |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 467777-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.