This connector features a stainless steel body with gold plating, copper contacts with gold plating, and a maximum operating temperature range of -65°C to 125°C. It is RoHS compliant and has a maximum frequency of 28GHz. The connector is oriented straight and has a standard polarity.
TE Connectivity 4763-0000-00 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 28GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4763-0000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.