
Manual crimping tool for PIDG terminals, featuring double-action mechanism for efficient wire termination. Designed for 24-20 AWG wire sizes, this tool ensures reliable connections. Its robust construction and ergonomic design facilitate precise and consistent crimping.
TE Connectivity 47907-1 technical specifications.
| Package/Case | TSSOP |
| Color | White, Blue |
| ELV | Not Applicable |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Taps | 32 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| RoHS Compliant | No |
| Series | Certi-Crimp, PIDG |
| Taper | Linear |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 47907-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
