High Performance Cable 2Conductors 12AWG 5.64mm Silver Plated Copper Blue/White 600VAC
TE Connectivity 479169-000 technical specifications.
| Conductor Material | Copper, Silver |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.