
6-position, 2-row straight receptacle housing for general use. Features a natural nylon body with UL94 V-2 flammability rating, designed for quick connect termination. Accommodates wire gauges from 18AWG to 14AWG with a 9.14mm pitch. This insulated, free-hanging connector is RoHS compliant.
TE Connectivity 480003-5 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 24mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 9.14mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Thickness | 19.3mm |
| Tab Width | 38.1mm |
| Termination | Quick Connect |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 480003-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
