
6-position, 2-row rectangular connector featuring a straight, female gender and insulated nylon construction. This general-purpose connector utilizes 6.35mm FASTIN-FASTON quick connect termination for male contacts. It is designed for free-hanging, cable mounting and boasts a UL94 V-2 flammability rating. The natural colored nylon housing ensures durability and compliance with RoHS standards.
TE Connectivity 480004-5 technical specifications.
| Additional Feature | FASTIN-FASTON |
| Body Material | Nylon |
| Color | Natural |
| Contact Gender | Male |
| Depth | 32.38mm |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| IEC Conformance | No |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 32.38mm |
| Manufacturer Series | 480004 |
| Material | Nylon |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shell Material | Polyamide |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Width | 32.38mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 480004-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
