
This 1-position, 1-circuit female connector features a straight, free-hanging orientation and a quick connect termination. Constructed from natural colored nylon, it boasts a UL94 V-2 flammability rating and is lead-free and RoHS compliant. The housing measures 10.41mm in height, 32.51mm in depth, and 1.28 inches in length, with mating retention capabilities.
TE Connectivity 480053-3 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 32.51mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 10.41mm |
| Housing Color | Natural |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 480053-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.