
1-position, 1-row, female receptacle connector with straight orientation. Nylon housing in natural color, UL94 V-2 flammability rating, and insulated construction. Features quick connect termination and mating retention. Designed for free hanging, cable mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 480054-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon |
| Body/Shell Style | RECEPTACLE |
| Color | Natural |
| Contact Gender | Female |
| Depth | 24mm |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| IEC Conformance | No |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 24mm |
| Manufacturer Series | 480054 |
| Material | Nylon |
| Mating Retention | Yes (With) |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Free Hanging, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shell Material | Nylon |
| Termination | Quick Connect |
| Width | 9.98mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 480054-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.