
This 1-position, 1-circuit male receptacle connector features a straight, free-hanging orientation and a quick connect termination. Constructed from black nylon with a UL94 V-2 flammability rating, it offers mating retention and is RoHS compliant. The housing is black, and the component is designed for general use within the Fastin-Faston series.
TE Connectivity 480054-4 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Contact Gender | Male |
| Depth | 24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24mm |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 480054-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.