
This 36-position unshielded crimp connector is made of nylon and features a red housing. It is lead free and compliant with ELV and RoHS regulations. The connector has a 2.54mm pitch and is packaged in a bag of 100 units. It is part of the MR series and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 480594-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 480594-1 technical specifications.
| Color | Red |
| Contact Gender | Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Inside Diameter | 14.22mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Ways | 36 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 480594-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.