
This 20-position unshielded crimp connector from TE Connectivity features a voltage rating of 600V and a pitch of 2.54mm. It is made from nylon and has a flammability rating of UL94 V-0. The connector is lead-free and RoHS compliant, and is packaged in bags of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 480634-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 480634-1 technical specifications.
| Color | Red |
| Contact Gender | Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 14.22mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MR (Miniature Rectangular) |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 480634-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
