
5-position, straight, cable mount wire housing for crimp termination. Features a 6.35mm pitch and 19A current rating, with a 600V voltage rating. Constructed with UL94 V-2 flammability rating and operating temperature range of -67°C to 221°C. This red housing is designed for wire-to-wire connection and is RoHS compliant.
TE Connectivity 480763-2 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 33.02mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Signal Positions | 0 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 14.73mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 480763-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.