5-position, straight, wire-to-wire connector housing featuring a 6.35mm pitch and panel mount capability. This black, free-hanging housing supports male or female crimp contacts, offering a 19A current rating and 600V voltage rating. Constructed with UL94 V-2 flammability, it operates within a -67°C to 221°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 480763-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 33.02mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Panel |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Signal Positions | 0 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.09inch |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 480763-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.