
Female, non-insulated splice connector for wire gauges 22-18 AWG. Features a straight, crimp termination with a brass body and contact material. Measures 6.35mm in length and 4.57mm in depth. Packaged on tape and reel with 2500 units per package. RoHS compliant.
Sign in to ask questions about the TE Connectivity 485043-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 485043-1 technical specifications.
| Body Material | Brass |
| Color | Natural |
| Contact Material | Brass |
| Depth | 4.57mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 485043-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
