
Ring tongue terminal for 14-18 AWG wire, featuring a 22.4mm length and 0.185-inch stud diameter (M4). Constructed from bronze with a non-insulated design and a 3.05mm insulation diameter. This free-hanging terminal offers insulated wire support and is supplied in a strip packaging format. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 485044-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Length | 22.4mm |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 6000 |
| Packaging | Strip |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Stud Diameter | 0.185inch |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.028inch |
| Tongue Thickness | 0.028inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 485044-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
