TE Connectivity 485937-000 technical specifications.
| Package/Case | 100 |
| Color | Blue, Clear |
| Diameter | 0.255inch |
| Length | 0.75inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 485937-000 to view detailed technical specifications.
No datasheet is available for this part.