
The Dura-Seal female terminal is made from copper with a tin plating and features a red color. It is insulated with heat shrink made from nylon and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The terminal is designed for free hanging and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 486501-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Insulated with Heat Shrink |
| Insulation Material | Nylon |
| Length | 32mm |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Dura-Seal |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 486501-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.