
Female, straight, cable mount signal and power contact for flat flex wire. Features bronze contact material with gold, tin, and lead plating, and a nickel underplate. Rated for 2A current and 300V, operating between -40°C and 120°C. Termination is IDC with a 2.54mm pitch. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 487117-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 487117-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | N/A |
| Current Rating | 2A |
| Depth | 1.87mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 1.82mm |
| Lead Free | Contains Lead |
| Length | 12.01mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 14000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | IDC |
| Underplate Material | Nickel |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 487117-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
