
10-position, 2-row straight wire housing with 2.54mm pitch, designed for wire-to-board applications. Features a 2A current rating and 300V voltage rating, accepting wire gauges from 22AWG to 32AWG. This black, UL94 V-0 flammability rated housing offers a -65°C to 105°C operating temperature range and is RoHS compliant. Cable mountable with mating alignment, it is suitable for flat flex cable types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 487223-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Wire-to-Board |
| Current Rating | 2A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.42mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 487223-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
