
26-position, 2-row straight cable mount wire housing with a 2.54mm pitch. Features a 2A current rating and 300V voltage rating. Designed for wire-to-board connectivity, this black female housing accepts crimp termination and supports wire gauges from 22AWG to 32AWG. Operating temperature range is -65°C to 105°C, with UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 487223-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Wire-to-Board |
| Current Rating | 2A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.42mm |
| Length | 39.37mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 487223-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.