34-position, 2-row straight cable mount wire housing with 2.54mm pitch. Features a female gender and black housing color, designed for wire-to-board connectivity. Accommodates wire gauges from 22AWG to 32AWG and has a maximum operating temperature of 105°C. UL94 V-0 flammability rating and 300V voltage rating ensure reliable performance.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.42mm |
| Length | 49.53mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |