
9-position, 1-row straight wire housing for cable mounting. Features a 2.54mm pitch and accepts crimp contacts. Designed for wire-to-board connectivity, this female connector system offers mating alignment, locking, and retention features. Constructed from black, UL94 V-0 rated material, it operates within a temperature range of -65°C to 105°C and has a voltage rating of 300V.
TE Connectivity 487526-8 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 13.72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 22.7mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 487526-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.