
Rectangular connector housing with 4 positions and 80 total positions, featuring a 2.54mm pitch and 2.54mm row spacing. This straight, female, cable mount housing is constructed from black polyester with a UL94 V-0 flammability rating. It supports a 1.5A current rating and 100V voltage rating, with gold-plated bronze contacts. Designed for through-hole, solder termination, this housing operates between -55°C and 105°C.
TE Connectivity 487545-1 technical specifications.
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold |
| Contact Post Length | 2.29mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Current Rating | 1.5A |
| Depth | 14.85mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Female |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 6.17mm |
| Material | Polyester |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Solder |
| Number of Contacts | 4 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Series | AMPMODU System 50 |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 100V |
| Width | 14.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 487545-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
