
3-position, single-row wire housing for cable mounting, featuring a 2.54mm pitch and straight orientation. This female connector system offers wire-to-board connectivity with a 300V voltage rating and a maximum operating temperature of 105°C. Designed for crimp termination, it supports flat flex wire/cable types and includes mating alignment, connector lock, and retention features. The black housing is UL94 V-0 flammability rated and compliant with ELV and RoHS standards.
TE Connectivity 487769-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 13.71mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 7.46mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 487769-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.