
Four-position, single-row, straight, cable mount wire housing for wire-to-board applications. Features a 2.54mm pitch and a 2A current rating, with a maximum voltage rating of 300V. Constructed from black, UL94 V-0 rated material, this female housing offers mating alignment, locking, and retention features. Operating temperature range is -65°C to 105°C. Designed for flat flex wire/cable types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 487769-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 487769-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Current Rating | 2A |
| Depth | 13.71mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 10mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 487769-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.