
7-position, 1-row, 2.54mm pitch wire housing for cable mounting. Features straight orientation, black housing color, and a 2A current rating. Designed for wire-to-board connectivity with mating alignment, lock, and retention. Operates within a -65°C to 105°C temperature range and supports up to 300V AC. Compliant with ELV and RoHS standards, with a UL94 V-0 flammability rating.
TE Connectivity 487769-5 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 487769-5 to view detailed technical specifications.
No datasheet is available for this part.