Eight-position, single-row wire housing for wire-to-board applications. Features a 2.54mm pitch and straight, cable mount orientation. Designed for crimp termination with a 300V voltage rating and a maximum operating temperature of 105°C. Includes mating alignment, mating connector lock, and mating retention. Housing color is black, with a flammability rating of UL94 V-0.
TE Connectivity 487769-6 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.16mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 487769-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.