
9-position, single-row, straight, cable mount wire housing with 2.54mm pitch. Features a female gender, black housing color, and accommodates wire-to-board connector systems. Designed for crimp termination with a 300V voltage rating and a maximum operating temperature of 105°C. Includes mating alignment, mating connector lock, and mating retention for secure connections. Constructed with UL94 V-0 flammability rating and RoHS/ELV compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 487769-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 487769-7 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 13.71mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 22.7mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 487769-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.