
10-position, single-row, straight, cable mount wire housing with 2.54mm pitch. Features a black, female connector system designed for wire-to-board applications. Offers mating alignment, mating connector lock, and mating retention for secure connections. Operates within a temperature range of -65°C to 105°C with a 300V voltage rating. Constructed with UL94 V-0 flammability rating and is lead-free and RoHS compliant.
TE Connectivity 487769-8 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.24mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 487769-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
