
Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with 11 positions and a 2.54mm pitch. This straight, through-hole mounted socket features a wire-to-board connector system with bronze contacts plated in tin. Designed for vertical PCB mounting, it offers mating connector lock and retention, with a maximum operating temperature of 105°C. The black housing is UL94 V-0 flammability rated and compliant with RoHS and ELV standards.
TE Connectivity 487925-8 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.09mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 2.54mm |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Tail Length | 3.94mm |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 487925-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
