Cable Assembly Simplex 7m SC/UPC 1 POS M
TE Connectivity 492081-7 technical specifications.
| Cable Type | Simplex |
| Gender | M |
| Connector Type A | SC/UPC |
| Maximum Outer Diameter | 3mm |
| Jacket Color | Yellow |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.