Sign in to ask questions about the TE Connectivity 492181-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 492181-1 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 62.5um |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Cycles | 200 |
| Max Operating Temperature | -60°C |
| Min Operating Temperature | 10°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 492181-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.