
The LC connector is a simplex fiber optic connector with a PBT body and black color. It has a length of 36.6mm and operates within a temperature range of -40°C to 85°C. The connector is compliant with ELV and RoHS regulations. It is available in a bulk packaging quantity of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 492305-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT, Polybutylene |
| Color | Black |
| Depth | 11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 36.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Lightray MPX |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 492305-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
