
10-position, 2-row straight wire housing for signal applications, featuring a 6mm pitch and 6.35mm row spacing. This black, UL94 HB rated, wire-to-device connector system accepts female socket contacts for crimp termination. Designed for automotive environments, it offers a -40°C to 130°C operating temperature range and is sealable. The housing mounts free-hanging and is polarized for reliable connection.
TE Connectivity 493571-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 32.4mm |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.819inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 294 |
| Packaging | Bulk |
| Pitch | 6mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.653inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 493571-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.