
Black, 4-position, 1-row wire-to-wire connector housing assembly tool. Features a 65mm length and 34.5mm depth. RoHS compliant and ELV compliant. Supplied in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 493581-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 493581-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 34.5mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 65mm |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Superseal 1.5 |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 493581-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
