
The 499252-1 connector is a 40-position AMP-LATCH connector with 40 ways, featuring a thermoplastic body and a UL94 V-0 flammability rating. It is manufactured by TE Connectivity and meets CSA approval standards. The connector has a black color and a gold contact plating, with a bronze contact material. It is available in a package quantity of 500 pieces, packaged as loose pieces.
TE Connectivity 499252-1 technical specifications.
| Approvals | CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.09mm |
| Flammability Rating | UL94 V-0 |
| Height | 14.76mm |
| Length | 55.63mm |
| Number of Positions | 40 |
| Number of Ways | 40 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Width | 0.2402inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 499252-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.