
TE Connectivity 499252-8 technical specifications.
| Approvals | CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.09mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 14.76mm |
| Lead Free | Lead Free |
| Length | 25.15mm |
| Material | Thermoplastic |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Ways | 16 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Width | 0.2402inch |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 499252-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.