
The 499252-9 connector from TE Connectivity is a 14-position thermoplastic connector with a straight orientation and a gold contact plating. It has a flammability rating of UL94 V-0 and is lead-free. The connector is packaged in bags of 500 units and is compliant with RoHS regulations. It is approved by CSA and has a black color with a bronze contact material.
TE Connectivity 499252-9 technical specifications.
| Approvals | CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.09mm |
| Flammability Rating | UL94 V-0 |
| Height | 14.76mm |
| Lead Free | Lead Free |
| Length | 0.8902inch |
| Material | Thermoplastic |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Ways | 14 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Width | 0.2402inch |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 499252-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.