
Manual crimping tool for electrical connections, designed for wire gauges from 10AWG to 22AWG. Features a 279mm length and a 1.2lb weight for ergonomic handling. Compatible with Solistrand and Strato-Therm series terminals.
TE Connectivity 49935 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 279mm |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Certi-Crimp, Solistrand, Strato-Therm |
| Weight | 1.2lb |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 49935 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
