
TE Connectivity 499712-1 technical specifications.
| Approvals | CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 1.77mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.77mm |
| Lead Free | Lead Free |
| Length | 5.58mm |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 499712-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
