
10-position, 2-row shrouded ejector header with 2.54mm pitch and straight, through-hole termination. Features male pin contacts with gold or gold-palladium mating finish, bronze contact material, and 2.79mm contact post length. Rated for 1A current and 250V AC, operating between -65°C and 105°C. Includes mating alignment and locking features, with a UL94 V-0 flammability rating.
TE Connectivity 499922-1 technical specifications.
| Board Standoff | No (Without) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Finish - Mating | Gold or Gold-Palladium |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.55inch |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 32mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 54 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 499922-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.