
This 7-position connector features a thermoplastic body, bronze contacts plated with gold, and a 2.54mm pitch. It is designed for through-hole termination and is compliant with ELV and RoHS regulations. The connector is available in a pack of 1000 and is approved by CSA. It has a voltage rating of 300V and is made by TE Connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 499991-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 499991-3 technical specifications.
| Approvals | CSA |
| Body Material | Thermoplastic |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Number of Positions | 7 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | Through Hole |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 499991-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
