
5-circuit, 1-row, 1-deck barrier strip terminal block with straight orientation. Features a 20A current rating and 150V voltage rating, utilizing copper alloy terminals with zinc finish and solder termination. Constructed with black nylon insulation, this UL94 V-0 flammability rated component mounts via through-hole and has a 8.26mm pitch.
Sign in to ask questions about the TE Connectivity 4DB-P107-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4DB-P107-05 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 42.93mm |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4DB-P107-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
