
20A barrier strip terminal block featuring a single row and single deck configuration. This straight-orientation, through-hole mount component offers 2 circuits and 2 positions with copper contacts plated in tin. Constructed with black thermoplastic insulation and a UL94 V-0 flammability rating, it supports a 150V voltage rating and a maximum wire gauge of 12AWG. The terminal block is RoHS compliant and designed for solder termination.
TE Connectivity 4DB-P108-02 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 0.715inch |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4DB-P108-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.