
4-position, 1-row, 1-deck barrier strip terminal block with straight orientation. Features a 20A current rating and 150V voltage rating, utilizing tin-plated copper alloy terminals. Constructed with black thermoplastic insulation, it offers a flammability rating of UL94 V-0 and operates within a temperature range of -40°C to 120°C. Designed for through-hole mounting with a 8.26mm pitch, this RoHS compliant component is suitable for 22AWG wire.
TE Connectivity 4DB-P108-04 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 34.67mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 65 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4DB-P108-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.