
General purpose terminal block featuring 6 positions and 6 circuits. This straight, single-row barrier strip offers solder termination with a 8.26mm pitch. Constructed with black thermoplastic insulation and copper alloy terminals, it boasts a 20A current rating and 150V voltage rating. The component is UL94 V-0 flammability rated and RoHS compliant, designed for through-hole mounting.
TE Connectivity 4DB-P108-06 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 51.18mm |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4DB-P108-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
