
8-position, 1-row barrier strip terminal block with straight orientation and solder termination. Features a 20A current rating, 150V voltage rating, and 8.26mm pitch. Constructed with copper alloy contacts and thermoplastic insulation, this RoHS compliant component offers UL94 V-0 flammability. Designed for through-hole mounting, it accommodates wire gauges up to 12AWG.
TE Connectivity 4DB-P108-08 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Copper |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 67.69mm |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 24 |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4DB-P108-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
