3-position, 1-row barrier strip terminal block with 8.26mm pitch. Features wire wrap terminals and through-hole mounting for secure connections. Rated for 150V and 10A (with a 300V voltage rating), it accommodates wire gauges from 12AWG to 22AWG. Constructed with black thermoplastic insulation and copper alloy terminals, this RoHS compliant component operates between -40°C and 105°C, with a UL94 V-0 flammability rating. Includes mounting ears for enhanced stability.
TE Connectivity 4DB-W207-03 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 42.93mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 150V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4DB-W207-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.